892-007-521-112

Heilind Number:EDA892-007-521-112
Manufacturer:EDAC
Manufacturer Number:892-007-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-521-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With a maximum operating temperature range of -40 to 105 °C, this connector is built to withstand demanding conditions. Perfect for a variety of applications, it is a must-have component for any electronics project. Elevate your connectivity solutions with this high-quality connector.