892-007-523-101

Heilind Number:EDA892-007-523-101
Manufacturer:EDAC
Manufacturer Number:892-007-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-523-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuitry. Featuring copper alloy contacts and a current rating of 3A, it ensures reliable power transmission. The straight mount orientation and compact size make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.