892-007-523-104

Heilind Number:EDA892-007-523-104
Manufacturer:EDAC
Manufacturer Number:892-007-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-523-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto PCBs. The seven copper alloy contacts provide a secure and efficient connection, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Trust in this connector for robust board-to-board connections in your projects.