892-007-524-101

Heilind Number:EDA892-007-524-101
Manufacturer:EDAC
Manufacturer Number:892-007-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted for reliable performance in demanding environments, this connector features a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Experience seamless connectivity with this high-quality Card Edge Connector.