892-007-524-102

Heilind Number:EDA892-007-524-102
Manufacturer:EDAC
Manufacturer Number:892-007-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and a total of 7 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and functionality in extreme conditions. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.