892-007-524-103

Heilind Number:EDA892-007-524-103
Manufacturer:EDAC
Manufacturer Number:892-007-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-524-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision performance, this connector boasts an amperage of 3A and features robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and copper alloy contact material, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with 7 positions, offer seamless integration. Ideal for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient board-to-board connections.