892-007-524-104

Heilind Number:EDA892-007-524-104
Manufacturer:EDAC
Manufacturer Number:892-007-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-524-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-temperature applications. With seven positions available, it provides ample connectivity options for your project. Upgrade to our Card Edge Connector and experience enhanced performance and durability in your PCB designs.