892-007-524-108

Heilind Number:EDA892-007-524-108
Manufacturer:EDAC
Manufacturer Number:892-007-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-524-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a crucial component for secure and reliable circuitry. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a straight mount orientation and a compact .1-inch pitch, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient power transmission, while the 7-position layout accommodates various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Elevate your board-to-board connections with this high-quality connector, a must-have in any electronic setup.