892-007-540-101

Heilind Number:EDA892-007-540-101
Manufacturer:EDAC
Manufacturer Number:892-007-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-540-101

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers seamless connectivity for your PCB boards. The Copper Alloy contact material guarantees efficient power transfer, while the straight mount orientation allows for easy installation. Operating in a wide temperature range of -40 to 105 °C, it is perfect for demanding environments. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.