892-007-540-102

Heilind Number:EDA892-007-540-102
Manufacturer:EDAC
Manufacturer Number:892-007-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-540-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. This black connector is designed for high performance, with an amperage rating of 3 A and a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 7 positions, it ensures seamless board-to-board connections with a pitch of .1 in and row spacing of .2 in. Crafted from copper alloy, the contacts guarantee optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your next project.