892-007-540-103

Heilind Number:EDA892-007-540-103
Manufacturer:EDAC
Manufacturer Number:892-007-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-540-103

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional heat resistance. With a single row and 7 positions, it offers reliable power transmission at an amperage of 3A. The contact material is made of durable Copper Alloy, ensuring long-lasting connectivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operable in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient board-to-board connections. Trust in its quality and performance to elevate your electronic designs to the next level.