892-007-540-104

Heilind Number:EDA892-007-540-104
Manufacturer:EDAC
Manufacturer Number:892-007-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-540-104

Detailed Description

Enhance your high-temperature electronic connections with our sleek black Card Edge Connector. Designed for optimal performance, this connector features a single row of 7 positions, each crafted with durable copper alloy contacts. With an amperage rating of 3A and a pitch of .1 inches, it ensures reliable power transmission in compact spaces. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees fire safety compliance. Its straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Elevate your connectivity solutions with this high-quality connector.