892-007-540-107

Heilind Number:EDA892-007-540-107
Manufacturer:EDAC
Manufacturer Number:892-007-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire safety. With a compact single-row design and a pitch of .1 inches, it offers seamless integration into your circuit board layout. The seven copper alloy contacts guarantee reliable power transmission, rated for up to 3A. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this essential component for secure and efficient board-to-board connections.