892-007-540-108

Heilind Number:EDA892-007-540-108
Manufacturer:EDAC
Manufacturer Number:892-007-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-540-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, it boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and 7 positions, it ensures seamless board-to-board connections. Crafted with Copper Alloy contacts and a pitch of .1 inch, it guarantees reliable data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for high-stress environments. Upgrade your setup with this essential component for enhanced functionality and longevity.