892-007-540-112

Heilind Number:EDA892-007-540-112
Manufacturer:EDAC
Manufacturer Number:892-007-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-540-112

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in a range of applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 7 positions, it provides seamless connectivity on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high temperature resistance. Trust in its straight mount orientation for easy installation, making it perfect for a variety of setups. Upgrade your electronics with this essential component today.