892-007-541-101

Heilind Number:EDA892-007-541-101
Manufacturer:EDAC
Manufacturer Number:892-007-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-541-101

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector, designed for impeccable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide seamless integration into your PCB setup. Featuring one row with seven positions, it offers ample connectivity options. Whether you require straight or right-angle mounting, this versatile connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver high-quality performance and longevity for your projects.