892-007-541-103

Heilind Number:EDA892-007-541-103
Manufacturer:EDAC
Manufacturer Number:892-007-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-541-103

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 7 positions, it offers seamless integration for various applications. The Copper Alloy contact material guarantees reliable conductivity, while the .1" pitch and .2" row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for critical systems that require robust and efficient board-to-board connections. Trust in its straight mount orientation for a secure and hassle-free installation process. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.