892-007-541-104

Heilind Number:EDA892-007-541-104
Manufacturer:EDAC
Manufacturer Number:892-007-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability and safety. With a single row configuration and seven positions, it offers seamless integration for your PCB setups. The contact material, crafted from durable Copper Alloy, guarantees efficient signal transmission. Operating flawlessly under extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for its superior quality and performance in board-to-board PCB connections.