892-007-541-107

Heilind Number:EDA892-007-541-107
Manufacturer:EDAC
Manufacturer Number:892-007-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-541-107

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a straight mount orientation, ideal for seamless integration onto your circuit board. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both reliability and safety. The copper alloy contact material offers superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With seven positions available in a single row, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Elevate your electronic design with this essential component.