892-007-541-108

Heilind Number:EDA892-007-541-108
Manufacturer:EDAC
Manufacturer Number:892-007-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, an essential component for seamless board-to-board integration. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance and longevity. With a single row layout and seven positions, it offers ample connectivity options while maintaining compactness. The .1-inch pitch and .2-inch row spacing allow for precise alignment and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our black-colored connector for efficient and robust PCB connections.