892-007-542-107

Heilind Number:EDA892-007-542-107
Manufacturer:EDAC
Manufacturer Number:892-007-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-542-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your circuit board. The Copper Alloy contacts provide efficient power transfer, capable of handling up to 3A of current. Perfect for your high-speed data and power transmission needs, this connector boasts 7 positions for comprehensive connectivity. Its straight mount orientation and precise .2-inch row spacing make installation a breeze. Trust in this essential component for your electronic assemblies, whether in industrial or commercial applications. Elevate your connectivity with our Card Edge Connector, a vital solution in the world of PCB interconnection.