892-007-544-102

Heilind Number:EDA892-007-544-102
Manufacturer:EDAC
Manufacturer Number:892-007-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-544-102

Detailed Description

Enhance your electronics assembly with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 7 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while its 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Engineered for precision, its .1-inch pitch and .2-inch row spacing provide seamless integration. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution that meets the highest standards of performance and durability. Upgrade your board-to-board connections with ease and confidence.