892-007-544-104

Heilind Number:EDA892-007-544-104
Manufacturer:EDAC
Manufacturer Number:892-007-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-544-104

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance even in extreme environments. With a single row design and a pitch of .1 inch, it's perfect for streamlined board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, accommodating up to 3A of current. Featuring 7 positions and a straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Trust in our premium quality connector to deliver consistent and efficient performance.