892-007-544-112

Heilind Number:EDA892-007-544-112
Manufacturer:EDAC
Manufacturer Number:892-007-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-544-112

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for seamless integration in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and performance. With a single row layout and 7 positions, it offers a compact yet efficient solution for your board-to-board connections. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees reliable power transmission at an amperage of 3A. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for optimal connectivity and functionality.