892-007-558-101

Heilind Number:EDA892-007-558-101
Manufacturer:EDAC
Manufacturer Number:892-007-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a robust amperage of 3 A and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for durability. Featuring a single row design with 7 positions and a narrow pitch of .1 in, it offers efficient board to board connectivity. The copper alloy contact material ensures reliable signal transmission, while the right angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trusted for its quality and performance, it is a must-have for your electronic projects.