892-007-558-103

Heilind Number:EDA892-007-558-103
Manufacturer:EDAC
Manufacturer Number:892-007-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector seamlessly bridges the gap between boards with its durable construction and efficient connectivity. With a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. Featuring a single row with seven positions and a pitch of .1 inches, it offers precise alignment and secure attachment. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic assemblies with this essential component.