892-007-558-104

Heilind Number:EDA892-007-558-104
Manufacturer:EDAC
Manufacturer Number:892-007-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a single row layout with 7 positions and a .1-inch pitch, perfect for secure board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in high-temperature environments. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility in various applications. Trust in the quality and efficiency of this essential component for your electronic projects.