892-007-558-107

Heilind Number:EDA892-007-558-107
Manufacturer:EDAC
Manufacturer Number:892-007-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for reliable performance, this connector features a single row design with seven positions, perfect for streamlined installations. With an amperage rating of 3A, it ensures efficient power transfer while its UL 94V-0 Polyphenylene Sulfide housing guarantees durability even in high-temperature environments. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise PCB connections. Designed for space-saving applications, its Right Angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industries. Upgrade your connectivity solutions with this essential component.