892-007-558-112

Heilind Number:EDA892-007-558-112
Manufacturer:EDAC
Manufacturer Number:892-007-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a sleek aesthetic but also boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even at high temperatures. Featuring a single row with seven positions, it provides efficient board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees excellent conductivity, while its right-angle mount orientation offers flexibility in installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius, making it an essential component for your electronic setups. Trust in our connector to deliver seamless and dependable performance, meeting the highest standards for quality and reliability in connectivity solutions. Elevate your PCB designs with this essential component, perfect for a wide range of applications in various industries.