892-007-559-101

Heilind Number:EDA892-007-559-101
Manufacturer:EDAC
Manufacturer Number:892-007-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a total of 7 positions, it provides seamless board-to-board connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The connector is engineered for efficiency, with a pitch of .1 in and a row spacing of .2 in, enabling easy installation. Its right-angle mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Upgrade your PCB connections with this essential component.