892-007-559-103

Heilind Number:EDA892-007-559-103
Manufacturer:EDAC
Manufacturer Number:892-007-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-559-103

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Delivering reliable performance, this connector features a single row layout with seven positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures robust and efficient power transfer at an amperage of 3A. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure integration. Designed for convenience, its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.