892-007-559-107

Heilind Number:EDA892-007-559-107
Manufacturer:EDAC
Manufacturer Number:892-007-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-559-107

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and reliability. With a single row layout and a total of seven positions, this connector is perfect for streamlined setups. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your PCB connections with this essential component.