892-007-559-108

Heilind Number:EDA892-007-559-108
Manufacturer:EDAC
Manufacturer Number:892-007-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-559-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Engineered for durability and performance, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced heat resistance. With a contact material of Copper Alloy, it ensures reliable conductivity. Designed for seamless integration, it boasts a right-angle mount orientation and a pitch of .1 inches. Offering 7 positions in a single row, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.