892-008-520-104

Heilind Number:EDA892-008-520-104
Manufacturer:EDAC
Manufacturer Number:892-008-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-520-104

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board connections. Designed for durability and performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring flame resistance and high temperature tolerance. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connectivity. Featuring 8 positions and copper alloy contacts, it guarantees excellent conductivity, while handling a maximum amperage of 3A. The straight mount orientation and row spacing of .2 inches make for seamless installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in its quality and performance for your connectivity needs.