892-008-520-108

Heilind Number:EDA892-008-520-108
Manufacturer:EDAC
Manufacturer Number:892-008-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring a secure and efficient connection. With a low amperage rating of 3 A and a compact .1-inch pitch, it's ideal for various industrial applications. The straight mount orientation and single-row design with 8 positions offer easy installation and space-saving benefits. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh conditions. Trust in its quality and durability for seamless board-to-board PCB connections.