892-008-520-112

Heilind Number:EDA892-008-520-112
Manufacturer:EDAC
Manufacturer Number:892-008-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-520-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to meet all your circuit board needs. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a single row design and a compact pitch of .1 inches, it offers a perfect fit for your PCB setup. The copper alloy contact material guarantees excellent conductivity, while its straight mount orientation allows for easy installation. Boasting eight positions and a current rating of 3A, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides consistent performance in any environment. Trust in our innovative connector for seamless and efficient board-to-board connections.