892-008-521-101

Heilind Number:EDA892-008-521-101
Manufacturer:EDAC
Manufacturer Number:892-008-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring seamless power delivery with an amperage rating of 3 A. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and 8 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your PCB connectivity needs.