892-008-521-102

Heilind Number:EDA892-008-521-102
Manufacturer:EDAC
Manufacturer Number:892-008-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a single row design with 8 positions, this connector boasts reliable performance, with a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. The copper alloy contact material ensures secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Explore our range of connectors for your board-to-board PCB connection needs.