892-008-521-103

Heilind Number:EDA892-008-521-103
Manufacturer:EDAC
Manufacturer Number:892-008-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 8 positions, offering seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and efficient signal transmission. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it guarantees stable performance even in challenging conditions. The black color and straight mount orientation make it versatile for various applications, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Trust in this connector for robust and consistent connections in your PCB setups.