892-008-521-107

Heilind Number:EDA892-008-521-107
Manufacturer:EDAC
Manufacturer Number:892-008-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-521-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 8 positions, it offers efficient connectivity for your PCB setup. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it enables precise alignment on your board. Whether for industrial or consumer applications, this connector is suited for a wide operating temperature range from -40 to 105°C, making it ideal for various environments. Trust in its straight mount orientation for seamless installation. Elevate your connection solutions with this essential component from our range of high-quality PCB connectors.