892-008-521-108

Heilind Number:EDA892-008-521-108
Manufacturer:EDAC
Manufacturer Number:892-008-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-521-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and pitch of .1 inches, it offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, while supporting an amperage of 3A. Whether for industrial or commercial use, its straight mount orientation and operating temperature range of -40 to 105°C make it a versatile and essential component for your PCB assembly needs. With eight positions available, it provides ample room for seamless integration. Upgrade your connectivity solutions with this high-performing Card Edge Connector.