892-008-521-112

Heilind Number:EDA892-008-521-112
Manufacturer:EDAC
Manufacturer Number:892-008-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-521-112

Detailed Description

Introducing our high temperature Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Crafted with precision, this connector features a sleek black design, perfectly suited for various electronic applications. With a current rating of 3A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Boasting a single row configuration with 8 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure secure and stable connections. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its performance for seamless PCB connectivity in your projects.