892-008-523-103

Heilind Number:EDA892-008-523-103
Manufacturer:EDAC
Manufacturer Number:892-008-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-523-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity for your devices. The Copper Alloy contact material guarantees reliable power transmission, while the 3A amperage rating supports high-power applications. Perfect for straight mounting orientation, it fits seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic project. Upgrade to the best in quality and performance with our High Temp Card Edge Connector.