892-008-523-104

Heilind Number:EDA892-008-523-104
Manufacturer:EDAC
Manufacturer Number:892-008-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-523-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, this connector is both durable and heat-resistant, ensuring longevity and safety. With a single row layout and a total of 8 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission, while the tight pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your board. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector and experience seamless performance like never before.