892-008-523-107

Heilind Number:EDA892-008-523-107
Manufacturer:EDAC
Manufacturer Number:892-008-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-523-107

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for durability, it boasts a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in extreme operating environments ranging from -40 to 105°C. With a single row configuration, a pitch of .1 inches, and a row spacing of .2 inches, this connector accommodates 8 positions with a 3A amperage rating. Its straight mount orientation makes installation a breeze, perfect for various PCB applications that demand secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.