892-008-523-108

Heilind Number:EDA892-008-523-108
Manufacturer:EDAC
Manufacturer Number:892-008-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-523-108

Detailed Description

Enhance your electronics projects with this high-temp card edge connector, designed for seamless connectivity in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even at extreme temperatures ranging from -40 to 105 °C. Boasting a single row design with 8 positions and a pitch of .1 inches, it's perfect for compact PCB layouts. The copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating. Featuring a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your boards. Elevate your board-to-board connections with this essential component.