892-008-524-103

Heilind Number:EDA892-008-524-103
Manufacturer:EDAC
Manufacturer Number:892-008-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-524-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in harsh conditions. With a current rating of 3 A, it offers secure power transmission. Its copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. With a single row of 8 positions, this connector is ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects.