892-008-524-107

Heilind Number:EDA892-008-524-107
Manufacturer:EDAC
Manufacturer Number:892-008-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-524-107

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector is a reliable solution for your PCB needs. With a current rating of 3 A and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient operation in high-temperature environments. Featuring a single row design with copper alloy contacts, it offers seamless connectivity with a pitch of .1 in and row spacing of .2 in. With eight positions available, it provides ample room for your connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in this connector for superior quality and performance in your electronic setups.