892-008-524-108

Heilind Number:EDA892-008-524-108
Manufacturer:EDAC
Manufacturer Number:892-008-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission. With a current rating of 3 A and a pitch of .1 inches, it offers precision and stability in data transfer. The straight mount orientation and single-row configuration with 8 positions make it suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh industrial settings. Upgrade your connectivity solutions with this essential component.