892-008-540-101

Heilind Number:EDA892-008-540-101
Manufacturer:EDAC
Manufacturer Number:892-008-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-008-540-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, it features a single row with eight copper alloy contact positions, ensuring secure and efficient transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in extreme environments, while the .1 inch pitch and .2 inch row spacing offer precise alignment on your PCB. With a low operating temperature range of -40°C to 105°C, this connector is perfect for a wide range of applications. Trust in its reliability for seamless board-to-board connections in your electronic projects. Elevate your connectivity with this essential component.